- 首页 ›
- All Products›
- 2-1879447-7
2-1879447-7
TE Connectivity / AMP Brand
TE 200W 150R 5% Bracket
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
TE 200W 150R 5% Bracket
Search Keywords: 218794477
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2-1879447-7
-
Alias/AKA:TE200B150RJ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
1 -
Resistance Class:Up to 1kΩ
-
Power Rating:200 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±440 ppm/°C
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:150 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
23 Weeks
可以发货
11/10/26
PRICE (USD)
数量
Unit Price
1
$33.13
5
$30.99
10
$29.56
25
$28.68
50
$27.45
100
$24.65
250 +
$22.37
Click for Quote
Log in
解锁特价