- Home ›
- All Products›
- 2177587-4
TE Connectivity / AMP Brand
2177587-4
12POS NANO MQS TL PLUG HOUSING, CODE D
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12POS NANO MQS TL PLUG HOUSING, CODE D
Search Keywords: 21775874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177587-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Circuit Application:Signal
-
Contact Size:.5mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.071 in, 1.8 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector & Housing Type:Housing for female terminals
-
Product Width:.583 in, 14.8 mm
-
Number of Rows:2
-
Nominal Voltage Architecture:12 V
-
Connector System:Wire-to-Board , Wire-to-Device
-
Contact Type:Receptacle
-
Sealable:No
-
Packaging Method:Box & Carton
-
Terminal Position Assurance:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Mating Tab Width:.02 in, .5 mm
-
Cable Exit Angle:180°
-
Operating Voltage:12 VDC
-
Number of Positions:12
-
Connector Height:.646 in, 16.4 mm
-
Product Length:.594 in, 15.1 mm
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Strain Relief:Without
-
Serviceable:Yes
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2177587-4 RoHS compliant?
Yes, 2177587-4 is RoHS compliant.
What is the lead time for 2177587-4?
The standard lead time for 2177587-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$5.44
50
$4.42
100
$4.22
250
$4.10
500
$3.87
1,000
$3.77
2,500
$3.67
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing