Image is representational - see mfr. specs

.5 FPC VT ZIF Type-B 22 CONT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
.5 FPC VT ZIF Type-B 22 CONT
Search Keywords: 217347412
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    2-1734741-2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Contact Layout:
    Staggered Type B
  • Packaging Quantity:
    1000
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Mounting Type:
    Board Mount
  • Insertion Force Type:
    Zero Insertion Force (ZIF)
  • Contact Mating Location:
    Bottom
  • Connector & Contact Terminates To:
    Flexible Printed Circuit (FPC)
  • Packaging Method:
    Tape
  • Connector Product Type:
    Connector Assembly
  • Operating Voltage:
    50 VAC
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Contact Type:
    Socket
  • Contact Base Material:
    Phosphor Bronze
  • Contact Current Rating (Max):
    .5 A
  • PCB Contact Termination Area Plating Material Thickness:
    120 µin
  • PCB Mount Alignment:
    Without
  • Connector System:
    Flex-to-Board
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Retention:
    With
  • Circuit Identification Feature:
    Without
  • FPC Actuator Type:
    Stuffer (Plunger Style)
  • Housing Material:
    PA 9T GF
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Single Beam
  • Number of Rows:
    1
  • Number of Positions:
    22
  • PCB Contact Termination Area Plating Material:
    Gold
  • Connector Length:
    .658 in, 16.7 mm
  • Centerline (Pitch):
    .02 in, .5 mm
  • Connector Height:
    .163 in, 4.15 mm
  • Contact Mating Area Plating Material Thickness:
    120 µin, .025 µm
  • Operating Temperature Range:
    -20 – 85 °C, -4 – 185 °F
  • Connector Width:
    .15 in, 3.8 mm
  • Accepts Flex Cable Thickness:
    .012 in, .3 mm
  • Compatible With Wire & Cable Type:
    FFC , FPC
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
6000
16 Weeks 可以发货 9/21/26
缺货订单
PRICE (USD)
数量
Unit Price
6,000
$1.860
12,000
$0.950
18,000
$0.647
24,000 +
$0.634
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!