- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623746-3
2-1623746-3
TE Connectivity / AMP Brand
ER74 2K7 5% AMMO PK
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
ER74 2K7 5% AMMO PK
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 2.7K ?
- Power Rating = 3.00 W
Search Keywords: 216237463
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2-1623746-3
-
Alias/AKA:ER742K7JT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:2.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 60 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:13.5 x 6 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
23 Weeks
可以发货
10/15/26
PRICE (USD)
数量
Unit Price
500
$0.6579
1,000
$0.4934
1,500
$0.4605
2,000 +
$0.4513
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments