- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 216164-1
216164-1
TE Connectivity / AMP Brand
15P.HDP22 REC.ASSY.
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
15P.HDP22 REC.ASSY.
Product Highlights:
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 15
- Receptacle
- Without Contacts
Search Keywords: 2161641
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:216164-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
352
可立即发货
Minimum Order Quantity:
50
多个:
50
8 Weeks
可以发货
7/2/26
PRICE (USD)
数量
Unit Price
50
$2.69
100
$2.53
250
$2.35
500
$2.24
1,000
$2.13
2,500
$1.99
5,000
$1.98
7,500 +
$1.97
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments