- Home ›
- All Products›
- 2-1437581-0
2-1437581-0
TE Connectivity / AMP Brand
ASE42RG=4PDT AUTO-SLIDE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
ASE42RG=4PDT AUTO-SLIDE
Product Highlights:
- Number of Positions = 2
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- ASE/F Series
Search Keywords: 214375810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437581-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Length:.7 in
-
Actuator Color:White
-
Packaging Method:Tube
-
Termination Type:PC
-
Actuator Material:Nylon
-
Stamped Marking:With
-
Threaded Case:Without
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Contact Plating:Gold
-
PCB Tail Length:4.06 mm
-
Grade:Telecom
-
Switch Type:Slide
-
Number of Actuators:Single
-
Width:7.37 mm
-
Switch Style:Auto-Insertable
-
Terminal Configuration:Standard
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Number of Positions:2
-
Actuator Length:2.79 mm
-
Mounting Type:Through Hole
-
PCB Mount Retention:Without
-
Mounting Angle:Right Angle
-
Actuator Style:Extended, Side
-
Product Type:Switch
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent