- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1825010-6
1-1825010-6
TE Connectivity / AMP Brand
ASE42RG04=4PDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASE42RG04=4PDT AUTOSLIDE
Search Keywords: 118250106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825010-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:17.78 x 13.57 x 5.52 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
30
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
900
$14.69
1,800
$7.50
2,700
$5.11
3,600 +
$5.01
Click for Quote
Log in
to unlock special pricing