- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111623-4
2-111623-4
TE Connectivity / AMP Brand
40, 2MM, POL,30 DP, LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40, 2MM, POL,30 DP, LEAD FREE
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- Number of Positions = 40
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 21116234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111623-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
459
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.55
25
$6.04
50
$5.95
113
$5.80
225
$5.75
338
$5.73
450 +
$5.37
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT