- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RASM722TRP15X
RASM722TRP15X
Switchcraft
Dc Power Jacks On Tape And Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dc Power Jacks On Tape And Reel
Search Keywords: RASM722TRP15X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RASM722TRP15X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Surface Mount3696
-
Gender:F3690
-
Number of Contacts:1
-
Termination Method:Solder3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$2.38
400
$2.26
600
$2.25
1,000
$2.10
2,600
$2.09
5,000
$2.08
7,600
$2.07
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT