- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-111623-3
2-111623-3
TE Connectivity / AMP Brand
30, 2MM, POL,30 DP, LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
30, 2MM, POL,30 DP, LEAD FREE
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- 30 Positions
- Receptacle
- Mating Polarization Type = Center
- With Mating Polarization
Search Keywords: 21116233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-111623-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.59
25
$6.00
50
$5.87
100
$5.63
150
$4.89
300
$4.50
450
$4.49
600 +
$4.33
Click for Quote
Log in
to unlock special pricing
Accessories