- Home ›
- All Products›
- 1-5178751-4
1-5178751-4
TE Connectivity / AMP Brand
AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5
Search Keywords: 151787514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5178751-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Mating Area Plating Thickness:8 µin
-
Boss:No
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Tail Length:.06 in, 1.5 mm
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Post Numbers Omitted:None
-
Post Size:.02 in, .5 mm
-
Housing Color:Black
-
Contact Base Material:Brass
-
Number of Rows:2
-
Voltage:200 VAC
-
Row-to-Row Spacing:.079 in, 2 mm
-
Insulation Resistance:5000 MΩ
-
Contact Type:Pin
-
Pick and Place Cover:Without
-
Dielectric Withstanding Voltage:500 VAC
-
Contact Current Rating (Max):1 A
-
Packaging Quantity:250
-
Packaging Method:Tray
-
Termination Method to Printed Circuit Board:Through Hole
-
Connector Contact Load Condition:Fully Loaded
-
Series:AMPMODU
-
Stackable:No
-
Header Type:Breakaway
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:30
-
Operating Temperature Range:-40 – 105 °C
-
PCB Thickness (Recommended):.02 in, .51 mm
-
PCB Contact Termination Area Plating Thickness:39.37 µin
-
Solder Tail Contact Plating Material Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Height:5.5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Shape:Square
-
Termination Post Length:.059 in, 1.5 mm
-
Mating Post Length:.158 in, 4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$14.37
2,000
$7.34
3,000
$5.00
4,000 +
$4.90
Click for Quote
Log in
to unlock special pricing