Available Replacements
Değişim Önerildi
2-794954-2 2-794954-2 TE Connectivity / AMP Brand 22P RCPT VAL-U-LOK V2
2-794954-2

TE Connectivity / AMP Brand

In Stock: 1,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-106527-2

22P DUAC REC HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
22P DUAC REC HSG
Product Highlights:
  • Housing
  • AMP-DUAC
  • Receptacle
  • 0 Power Positions
  • 22 Signal Positions
Search Keywords: 21065272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-106527-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 22
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-106527-2 discontinued?
Yes, 2-106527-2 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-106527-2?
The recommended replacement for 2-106527-2 is 2-794954-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-106527-2 RoHS compliant?
Yes, 2-106527-2 is RoHS compliant.
What is the lead time for 2-106527-2?
The standard lead time for 2-106527-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Can Ship immediately
Minimum Order Quantity:
80
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$0.895
500
$0.851
2,000
$0.830
5,000
$0.797
14,000 +
$0.764
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!