- Home ›
- All Products›
- 2-794542-2
2-794542-2
TE Connectivity / AMP Brand
22 DUAC PLUG HSG 94V-2 FR/HANG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
22 DUAC PLUG HSG 94V-2 FR/HANG
Product Highlights:
- Housing
- AMP-DUAC
- Plug
- Number of Positions = 22
- UL 94V-2
Search Keywords: 27945422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-794542-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Voltage:600 VAC
-
Connector Type:Housing
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Nylon
-
Width:.94 in, 23.9 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.165 in, 4.2 mm
-
Housing Color:Natural
-
Connector Style:Plug
-
Product Type:Connector
-
Number of Power Positions:0
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Insertion Force:4 Newton
-
UL File Number:E28476
-
Operating Temperature Range:-55 – 105 °C
-
Contact Type:Pin
-
Material:Nylon
-
Height:.46 in, 11.7 mm
-
Operating Voltage:600 VAC
-
Sealable:No
-
Number of Signal Positions:22
-
Length:1.866 in, 47.4 mm
-
Number of Positions:22
-
Number of Rows:2
-
VDE Tested:Yes
-
Packaging Quantity:250
-
Packaging Method:Package
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.