- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-102618-3
2-102618-3
TE Connectivity / AMP Brand
50 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
50 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 50
- Mating Post Length = 8.08 mm
Search Keywords: 21026183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102618-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$30.71
25
$30.64
50
$30.56
112
$30.49
224
$16.14
336
$11.35
448 +
$11.13
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent