Available Replacements
Non-RoHS Equivalent
2-102618-3 2-102618-3 TE Connectivity / AMP Brand
2-102618-3

TE Connectivity / AMP Brand

In Stock: 329

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-102618-3

50 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
50 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
  • 50 Positions
Search Keywords: 71026183
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-102618-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-102618-3 RoHS compliant?
Yes, 7-102618-3 is RoHS compliant.
What is the lead time for 7-102618-3?
The standard lead time for 7-102618-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$24.55
25
$23.32
100
$22.15
112
$21.05
224
$11.14
336
$7.84
448 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!