- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207613-1
207613-1
TE Connectivity / AMP Brand
SKT HDR ASSY,10 POSN,METRIMATE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Description
+
SKT HDR ASSY,10 POSN,METRIMATE
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 10
- Socket
- Without Coaxial Socket
Search Keywords: 2076131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207613-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
751
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.08
40
$8.72
200
$8.37
400
$8.04
1,300 +
$7.71
Click for Quote
Log in
to unlock special pricing