- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207613-6
207613-6
TE Connectivity / AMP Brand
SKT HDR ASSY,10P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SKT HDR ASSY,10P,MMATE LF
Search Keywords: 2076136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207613-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
8 Weeks
can ship
7/27/26