Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205203-8

CRIMP SNAP RCPT ASSY,SIZE 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CRIMP SNAP RCPT ASSY,SIZE 1
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Receptacle
  • Without Contacts
Search Keywords: 2052038
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    205203-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205203-8 RoHS compliant?
Yes, 205203-8 is RoHS compliant.
What is the lead time for 205203-8?
The standard lead time for 205203-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,135
Can Ship immediately
On Order:
4,800   can ship 10/23/26
Minimum Order Quantity:
10
19 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.128
100
$1.677
250
$1.608
800
$0.917
1,600
$0.915
3,200
$0.913
5,600
$0.910
8,000 +
$0.908
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!