Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205203-3

CRIMP SNAP RCPT ASSY,SIZE 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CRIMP SNAP RCPT ASSY,SIZE 1
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Receptacle
  • Without Contacts
Search Keywords: 2052033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205203-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205203-3 RoHS compliant?
Yes, 205203-3 is RoHS compliant.
What is the lead time for 205203-3?
The standard lead time for 205203-3 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,654
Can Ship immediately
On Order:
20,000   can ship 3/3/27
Minimum Order Quantity:
25
36 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.134
100
$1.035
250
$0.960
800
$0.859
1,600
$0.839
3,200
$0.820
5,600
$0.800
8,000 +
$0.798
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!