- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 204503-1
204503-1
TE Connectivity / AMP Brand
Plug for Male Contacts Housing D-Sub - High Density Connector - 26 Position.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Plug for Male Contacts Housing D-Sub - High Density Connector - 26 Position.
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 26
Search Keywords: 2045031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204503-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
407
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$17.08
10
$16.58
25
$15.93
50
$15.44
100
$14.95
250
$14.30
500 +
$12.57
Click for Quote
Log in
to unlock special pricing