- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- M24308/4-265F
M24308/4-265F
TE Connectivity / AMP Brand
Conn Housing PL 26 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 26 POS Crimp ST Cable Mount
Search Keywords: M243084265F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-265F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$36.77
15
$10.51
25
$9.72
50
$9.52
100
$9.40
500
$9.31
600
$9.23
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing