Available Replacements
RECOMMENDED REPLACEMENT
1052071-1
1052071-1

TE Connectivity / AMP Brand

In Stock: 143

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn SMA PL 50Ohm Crimp RA Cable Mount Gold Over Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA PL 50Ohm Crimp RA Cable Mount Gold Over Nickel
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 2037500700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2037-5007-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    RG/U Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    16.9 x 7.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 143
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.45
5
$25.87
10
$25.48
25
$25.10
50
$24.43
100
$24.07
250 +
$23.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!