- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052071-1
1052071-1
TE Connectivity / AMP Brand
2037 5007 00,SMA RA CABLE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2037 5007 00,SMA RA CABLE PLUG
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 10520711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052071-1
-
Alias/AKA:2037-5007-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 125 °C
-
Dimension:16.9 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
143
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.45
5
$25.87
10
$25.48
25
$25.10
50
$24.43
100
$24.07
250 +
$23.71
Click for Quote
Log in
to unlock special pricing