- Home ›
- All Products›
- 2035077-3
2035077-3
TE Connectivity / AMP Brand
PLUG HSG, 4 POSN HYBRID 0.64/2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
PLUG HSG, 4 POSN HYBRID 0.64/2
Search Keywords: 20350773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2035077-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Gray
-
Sealable:No
-
Number of Positions:4
-
Body Material:PBT GF
-
Circuit Application:Signal
-
Number of Rows:2
-
Packaging Quantity:1250
-
Serviceable:Yes
-
Packaging Method:Box
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Strain Relief:No
-
Terminal Position Assurance:Yes
-
Hybrid Connector:Yes
-
Mounting Feature:Without
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Length:.47 in, 11.95 mm
-
Product Width:.862 in, 21.9 mm
-
Centerline (Pitch):.156 in, 3.95 mm
-
Row-to-Row Spacing:.236 in, 6 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Height:.719 in, 18.25 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
925
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.481
700
$0.468
1,250 +
$0.443
Click for Quote
Log in
to unlock special pricing