- Home ›
- All Products›
- 1-2035077-3
1-2035077-3
TE Connectivity / AMP Brand
PLUG HSG, 4 POSN HYBRID 0.64/2
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HSG, 4 POSN HYBRID 0.64/2
Search Keywords: 120350773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2035077-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Primary Product Color:Gray
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Row-to-Row Spacing:.236 in, 6 mm
-
Sealable:No
-
Circuit Application:Signal
-
Contact Size:.64mm , 2.8mm
-
Centerline (Pitch):.156 in, 3.95 mm
-
Packaging Quantity:1250
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
UL Flammability Rating:UL 94HB
-
Product Width:.862 in, 21.9 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Serviceable:Yes
-
Product Length:.47 in, 11.95 mm
-
Terminal Position Assurance:Yes
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Number of Rows:2
-
Connector Height:.719 in, 18.25 mm
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Cable Exit Angle:180°
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.6619
250
$0.5552
1,000
$0.5137
2,500
$0.4363
5,000
$0.3301
7,500
$0.3292
10,000
$0.3284
15,000 +
$0.3213
Click for Quote
Log in
to unlock special pricing