Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201334-1

CONTACT PIN ASSY.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT PIN ASSY.
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.08-0.24² [28-24] mm [AWG]
  • Insulation Diameter = 1.22 - 1.65 mm
  • Brass Contact Material
Search Keywords: 2013341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    201334-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201334-1 RoHS compliant?
Yes, 201334-1 is RoHS compliant.
What is the lead time for 201334-1?
The standard lead time for 201334-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 764
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.69
25
$4.49
100
$4.31
250
$4.19
500
$4.10
1,000 +
$4.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!