- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934218-1
1934218-1
TE Connectivity / AMP Brand
Connector, Z-PACK TinMan Series, 40 Contacts, 1.4 mm, Receptacle, Through Hole, 15 Rows
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector, Z-PACK TinMan Series, 40 Contacts, 1.4 mm, Receptacle, Through Hole, 15 Rows
Search Keywords: 19342181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934218-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,214
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
32
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
32
$47.22
50
$47.09
100
$46.98
128
$46.86
256
$24.74
384
$17.01
512 +
$16.67
Click for Quote
Log in
to unlock special pricing
Accessories