- Home ›
- All Products›
- 1934349-1
1934349-1
TE Connectivity / AMP Brand
TinMan R/A Header Assy 5x8 Open
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TinMan R/A Header Assy 5x8 Open
Search Keywords: 19343491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
PCB Mount Retention Type:Action/Compliant Tail
-
Number of Pairs:40
-
Operating Voltage:250 VAC
-
Stackable:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Hole Diameter:.47 mm
-
Mating Alignment:With
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Circuit Application:Signal
-
Signal Arrangement:Differential
-
Differential Impedance:100 Ω
-
Agency/Standard:UL
-
Backplane Module Type:Center
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):.5 A
-
Number of Columns:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Connector Width:36.61 mm
-
Connector Length:15.35 mm
-
End Wall Location:Open
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Guide Slot
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Differential Pairs per Column:5
-
UL Flammability Rating:UL 94V-0
-
Connector Height:24.4 mm
-
Number of Signal Positions:80
-
Data Rate:10 Gb/s
-
Backplane Architecture:Co-Planar
-
Shroud Style:Partially Shrouded
-
Number of Rows:15
-
Number of Shrouded Sides:2
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:120
-
Impedance:100 Ω
-
Shield Material:Phosphor Bronze
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:Without
-
Mating Retention:Without
-
PCB Mount Retention:With
-
Guide Hardware:Without
-
Pairs per Column:5
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Row-to-Row Spacing:.055 in, 1.4 mm
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
Centerline (Pitch):.075 in, 1.9 mm
-
Operating Temperature Range:-65 – 90 °C, -85 – 194 °F
-
Contact Mating Area Length:.236 in, 6 mm
-
PCB Contact Termination Area Plating Material Thickness:20 µin, .5 µm
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:Black
-
Contact Shape & Form:Rectangular
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
93
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
93
$37.41
186
$19.81
279
$13.94
372 +
$13.66
Click for Quote
Log in
to unlock special pricing