- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-917337-5
1-917337-5
TE Connectivity / AMP Brand
DYNAMIC D-3 VERTI. HDR ASSY 2P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 VERTI. HDR ASSY 2P
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 2
- Mount = Board Mount
Search Keywords: 19173375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917337-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,649
Ships today, if you order in
Minimum Order Quantity:
26
Order Increment:
26
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
26
$0.790
260
$0.707
520
$0.691
1,014
$0.676
2,522
$0.663
5,018
$0.654
7,514
$0.653
10,010 +
$0.650
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT