- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-917338-5
1-917338-5
TE Connectivity / AMP Brand
Conn Power M 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power M 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- With Contacts
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 19173385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917338-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,995
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
468
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$2.700
100
$2.032
250
$1.680
468
$1.501
935
$1.353
1,403
$1.279
1,870 +
$1.210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT