Available Replacements
ROHs Eşdeğeri
5188835-4 5188835-4 TE Connectivity / AMP Brand
5188835-4

TE Connectivity / AMP Brand

In Stock: 88

Minimum Order: 33

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

188835-4

Z-PACK/B M-HDR 154P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK/B M-HDR 154P
Search Keywords: 1888354
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 188835-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 154
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 188835-4 RoHS compliant?
No, 188835-4 is not RoHS compliant.
What is the lead time for 188835-4?
The standard lead time for 188835-4 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
413
31 Weeks can ship 6/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
413
$44.06
825
$22.53
1,238
$15.33
1,650 +
$15.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!