Image is representational - see mfr. specs

Z-PACK/B M-HDR 154P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Z-PACK/B M-HDR 154P
Product Highlights:
  • Connector
  • Connector Type = Type B, 22 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 51888354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5188835-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Type:
    Hard Metric
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    154
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
Order Increment:
11
21 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
11
$25.42
500
$25.36
1,000
$25.29
2,063
$25.23
4,125
$12.89
6,188
$8.77
8,250 +
$8.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!