Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87309-4

Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) Gold Finish - Crimp Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1873094
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87309-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87309-4 RoHS compliant?
Yes, 1-87309-4 is RoHS compliant.
What is the lead time for 1-87309-4?
The standard lead time for 1-87309-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
49,487   can ship 11/25/26
Minimum Order Quantity:
100
8 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4266
500
$0.3473
1,000
$0.3438
3,000
$0.3405
5,000
$0.2956
8,000
$0.2949
15,000
$0.2941
25,000 +
$0.2839
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!