- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 180422-2
180422-2
TE Connectivity / AMP Brand
FF 312 REC 1-2.5MM2 TPBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 REC 1-2.5MM2 TPBR LP
Product Highlights:
- Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
- Receptacle Style = Straight
Search Keywords: 1804222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180422-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:6.44 mm²
-
Stud Size:N/A
-
Wire Size:13.5-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Buy all 114 in-stock or the regular minimum order quantity of 500
Stock lot only:
114
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
Order Increment:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.2232
500
$0.2029
1,000
$0.1933
2,500
$0.1795
5,000
$0.1781
7,500
$0.1772
10,000 +
$0.1763
Click for Quote
Log in
to unlock special pricing