- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 180373-2
180373-2
TE Connectivity / AMP Brand
FF 312 REC 1-2.5MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 REC 1-2.5MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
- Receptacle Style = Flag
Search Keywords: 1803732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180373-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:6.41 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
85,312
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.1208
6,000
$0.1200
9,000
$0.1192
12,000
$0.1176
27,000
$0.1154
51,000
$0.0919
102,000
$0.0916
150,000 +
$0.0913
Click for Quote
Log in
to unlock special pricing