- Home ›
- All Products›
- 1801606-3
1801606-3
TE Connectivity / AMP Brand
TAB HOUSING, MCON, 10 W, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TAB HOUSING, MCON, 10 W, SEALED
Search Keywords: 18016063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801606-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Packaging Quantity:900
-
Sealable:Yes
-
Primary Product Color:Blue
-
Number of Rows:2
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Number of Positions:10
-
Operating Voltage:16 VDC
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Product Length:1.189 in, 30.2 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:1.874 in, 47.6 mm
-
Centerline (Pitch):.177 in, 4.5 mm
-
Degree of Protection:IP67 , IP69K
-
Connector Position Assurance Capable:No
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:16 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Operating Temperature (Max):150 °C, 302 °F
-
Connector Shape:Rectangular
-
Connector Height:.844 in, 21.45 mm
-
Contact Size:1.2mm
-
Contact Current Rating (Max):6 A
-
Housing Material:PBT GF
-
Strain Relief:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$2.26
50
$1.79
100
$1.57
225
$1.47
450
$1.42
675
$1.41
900 +
$1.35
Click for Quote
Log in
to unlock special pricing