- Home ›
- All Products›
- 1801606-4
1801606-4
TE Connectivity / AMP Brand
TAB HOUSING, MCON, 10 W, SEALED
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TAB HOUSING, MCON, 10 W, SEALED
Search Keywords: 18016064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801606-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Strain Relief:Without
-
Contact Size:1.2mm
-
Connector Height:.844 in, 21.45 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Length:1.189 in, 30.2 mm
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Operating Voltage:16 VDC
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):6 A
-
Number of Rows:2
-
Housing Material:PBT GF
-
Number of Positions:10
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:16 V
-
Terminal Position Assurance:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Mating Alignment:With
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Primary Product Color:Green
-
Cable Exit Angle:180°
-
Centerline (Pitch):.177 in, 4.5 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Contact Type:Tab
-
Sealable:Yes
-
Product Width:1.874 in, 47.6 mm
-
UL Flammability Rating:UL 94HB
-
Serviceable:Yes
-
Degree of Protection:IP67 , IP69K
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.84
100
$1.29
250
$1.20
450
$1.19
900
$1.15
1,350
$1.11
1,800 +
$1.09
Click for Quote
Log in
to unlock special pricing