- Home ›
- All Products›
- 1801600-3
1801600-3
TE Connectivity / AMP Brand
RECEPTACLE HOUSING, MCON, 10 W, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE HOUSING, MCON, 10 W, SEALED
Search Keywords: 18016003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801600-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Connector System:Wire-to-Wire
-
Number of Positions:10
-
Primary Product Color:Blue
-
Operating Voltage:16 VDC
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Serviceable:Yes
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Cable Exit Angle:180°
-
Degree of Protection:IP67 , IP69K
-
Mating Tab Width:.047 in, 1.2 mm
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Centerline (Pitch):.177 in, 4.5 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Length:1.283 in, 32.6 mm
-
Product Width:1.049 in, 26.65 mm
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Current Rating (Max):6 A
-
Strain Relief:Without
-
Nominal Voltage Architecture:16 V
-
Operating Temperature (Max):150 °C, 302 °F
-
Housing Material:PBT GF
-
Connector Height:.925 in, 23.5 mm
-
Contact Size:1.2mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$2.35
250
$1.37
600
$1.17
1,200
$1.08
3,000
$1.05
5,400
$1.03
7,800
$1.02
10,200 +
$1.01
Click for Quote
Log in
to unlock special pricing