- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 179848-1
179848-1
TE Connectivity / AMP Brand
AMP POEWR D/LOCK T/HDR ASSY 4P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP POEWR D/LOCK T/HDR ASSY 4P
Search Keywords: 1798481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179848-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
259 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,101
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.161
259
$1.039
518
$1.015
1,036
$0.993
2,590
$0.973
5,180
$0.961
7,511
$0.917
10,101 +
$0.750
Click for Quote
Log in
to unlock special pricing