- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 179861-1
179861-1
TE Connectivity / AMP Brand
AMP POWER D/LOCK PLUG HSG 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/LOCK PLUG HSG 4P
Search Keywords: 1798611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179861-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66,738
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$0.3749
600
$0.3688
1,000
$0.3604
2,600
$0.3502
5,000
$0.3456
7,600
$0.3403
10,000
$0.2715
15,000 +
$0.2681
Click for Quote
Log in
to unlock special pricing
Accessories