- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178483-1
178483-1
TE Connectivity / AMP Brand
UP 3.96 6P PLUG HSG NATRL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UP 3.96 6P PLUG HSG NATRL
Product Highlights:
- Housing
- Plug
- Loose Piece
- 3.96 mm Centerline, Matrix
- Number of Positions = 6
Search Keywords: 1784831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,375
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.5569
1,250
$0.5555
2,500
$0.3419
3,750
$0.2706
5,000 +
$0.2652
Click for Quote
Log in
to unlock special pricing
Accessories