- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-178489-1
TE Connectivity / AMP Brand
1-178489-1
UP 3.96 6P TAB HDR NAT TYPE 2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
UP 3.96 6P TAB HDR NAT TYPE 2
Product Highlights:
- Header
- Packaging Method = Loose Piece
- Brass Contact Base Material
- Tin-Lead Contact Mating Area Plating Material
- 3.96 mm Centerline, Matrix
Search Keywords: 11784891
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-178489-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 1-178489-1 RoHS compliant?
Yes, 1-178489-1 is RoHS compliant.
What is the lead time for 1-178489-1?
The standard lead time for 1-178489-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
500
$1.628
1,000
$1.002
1,500
$0.793
2,000 +
$0.777
Click for Quote
Log in
to unlock special pricing