- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776262-1
1-776262-1
TE Connectivity / AMP Brand
Rectangular Power Connector - 14 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 2 mm - Header.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Power Connector - 14 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 2 mm - Header.
Product Highlights:
- Header Assembly
- Number of Positions = 14
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- With Gasket
Search Keywords: 17762621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776262-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:14
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,220
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.60
36
$4.76
72
$4.65
108
$4.52
252
$4.50
504
$4.44
1,008 +
$4.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT