- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-776262-4
1-776262-4
TE Connectivity / AMP Brand
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4
Search Keywords: 17762624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776262-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,653
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$12.26
10
$11.96
25
$9.97
45
$9.11
90
$8.68
135
$8.34
180 +
$7.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT