- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776087-5
1-776087-5
TE Connectivity / AMP Brand
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
描述
+
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5
Search Keywords: 17760875
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1-776087-5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
40 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:23
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:17/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
6
可立即发货
工厂库存:
1,600
可以发货
库存数量的起订量:
5
缺货数量的起订量:
50
30 Weeks
可以发货
12/16/26
PRICE (USD)
数量
Unit Price
5
$23.91
10
$23.85
25
$23.79
50
$23.73
100
$14.60
150
$11.56
200 +
$11.33
Click for Quote
Log in
解锁特价