- Home ›
- All Products›
- 1768046-6
1768046-6
TE Connectivity / AMP Brand
STD15Y-J
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15Y-J
Search Keywords: 17680466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1768046-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Marker Style:Snap-On
-
Packaging Quantity:300
-
Marker Size:STD 15
-
Printed Marking:J
-
Marker Cut:Straight
-
Packaging Method:Strip
-
Printed Marking Color:Black
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow
-
Product Width:.23 in, 4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1996
1,000
$0.1573
2,500
$0.1504
5,000
$0.1425
7,500
$0.1405
25,000
$0.1347
50,000
$0.1246
100,000 +
$0.1243
Click for Quote
Log in
to unlock special pricing