- Home ›
- All Products›
- STD15Y-J
STD15Y-J
TE Connectivity / Raychem Brand
STD15Y-J
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD15Y-J
Search Keywords: STD15YJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15Y-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Strip
-
Marker Size:STD 15
-
Marker Cut:Straight
-
Marker Color:Yellow
-
Printed Marking:J
-
Marker Style:Snap-On
-
Compatible Cable Diameter:.228 – .335 in, 5.8 – 8.5 mm
-
Marker Material:Polyoxymethylene
-
Bedruckte Beschriftung:J
-
Packaging Quantity:300
-
Printed Marking Color:Black
-
Marker Width:.23 in, 4.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
350
$0.1792
1,000
$0.1503
2,500
$0.1412
5,000
$0.1280
10,000
$0.1244
25,000
$0.1209
50,000
$0.1119
100,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing