- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757824-7
TE Connectivity / AMP Brand
1757824-7
D Sub Connector - HD15 - Size 1 - 15 Contacts - Receptacle - Crimp - AMPLIMITE 90 Series - Metal Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 15
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757824-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Shell Plating Material:Zinc/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C