- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 175448-6
175448-6
TE Connectivity / AMP Brand
HYBRID I/O CAP ASSY 54P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
HYBRID I/O CAP ASSY 54P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/070 Hybrid
- Number of Rows = 2
- Number of Positions = 54
Search Keywords: 1754486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175448-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:54
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,181
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$5.68
25
$5.67
50
$5.65
70
$5.64
140
$4.23
210
$3.95
280 +
$3.87
Click for Quote
Log in
to unlock special pricing