- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174514-1
174514-1
TE Connectivity / AMP Brand
040/070 HYBRID PLUG 16P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
040/070 HYBRID PLUG 16P
Product Highlights:
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 16
Search Keywords: 1745141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174514-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
595
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.7895
1,000
$0.7538
2,500
$0.6916
5,000
$0.6905
7,500
$0.6732
10,000
$0.6722
15,000 +
$0.6650
Click for Quote
Log in
to unlock special pricing